- RS Stock No.:
- 783-1785
- Mfr. Part No.:
- AF30-F03-A
- Brand:
- SMC
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$57.87
(exc. GST)
$63.66
(inc. GST)
Units | Per unit |
1 - 4 | $57.87 |
5 + | $47.63 |
- RS Stock No.:
- 783-1785
- Mfr. Part No.:
- AF30-F03-A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Modular Air Filter AF30 Series
SMC's AF modular air filters are now easy to replace as the bowl and element are in one piece. The AF series is also more compact than the previous range. Improvements have also been made to the bowls with bowl guards now being transparent, users can monitor from any angle.
Modular connection
Polycarbonate bowl
Polycarbonate bowl
Filters, Lubricators and Separators
High flow capacity filters, lubricators and separators with polycarbonate bowls. All have an ambient and media temperature range of 5 - 60°C and a proof pressure of 15 bar.
Specifications
Attribute | Value |
---|---|
Filtration Size | 5µm |
Port Connection | G 3/8 |
Drain Type | Manual |
Manufacturer Series | AF |
Maximum Operating Pressure | 1 MPa, 1.5 MPa |
Maximum Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Minimum Operating Temperature | -5°C |
Port Connection Thread Size | 3/8 in |
Related links
- SMC 1500 L/min G 1/2 Pneumatic Separator, 0.15MPa to 1.5 MPa
- SMC G 3/8 Pneumatic Air Lubricator 1 MPa AL Series
- SMC AF series 5μm G 1/4 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain
- SMC 1100 L/min G 1/2 Mist Separator 0.1MPa to 1 MPa, 1.5 MPa
- SMC G 1/4 Pneumatic Air Lubricator 1 MPa AL Series
- Festo D series 5μm G 1/2 Pneumatic Filter 3700L/min max with Manual drain
- Norgren Excelon Plus series 5μm G 3/4 0.3bar to 10 bar Pneumatic...
- SMC AF series 5μm G 3/4 1 MPa, 1.5 MPa Pneumatic Filter with Manual drain