- RS Stock No.:
- 203-0725
- Mfr. Part No.:
- LFMB-3/8-D-MIDI
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$366.45
(exc. GST)
$403.09
(inc. GST)
Units | Per unit |
---|---|
1 + | $366.45 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0725
- Mfr. Part No.:
- LFMB-3/8-D-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is midi and drain manually with the pneumatic connection port 1 is G3/8 which has maximum standard flow rate 1,420 l/min.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Port Connection | G 3/8 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 1420L/min |
Related links
- Festo D series 1μm G 3/8 Pneumatic Filter 1420L/min max with...
- Festo D series 1μm G 3/8 Pneumatic Filter 675L/min max with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter 880L/min max with Manual drain
- Festo D series 1μm G 3/4 Pneumatic Filter 1980L/min max with Manual drain
- Festo D series 40μm G 3/8 Pneumatic Filter 2700L/min max with Manual drain
- Festo D series 0.01μm G 3/8 Pneumatic Filter with Manual drain
- Festo D series 5μm G 3/8 Pneumatic Filter 1800L/min max with Manual drain
- Festo D series 1μm G 1/8 Pneumatic Filter 500L/min max with Manual drain