- RS Stock No.:
- 203-0701
- Mfr. Part No.:
- LFMB-D-MIDI
- Brand:
- Festo
On back order for despatch 08/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$349.53
(exc. GST)
$384.48
(inc. GST)
Units | Per unit |
---|---|
1 + | $349.53 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0701
- Mfr. Part No.:
- LFMB-D-MIDI
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series fine filter without threaded connection plate with FRB threaded pin. It has 1 μm filter cartridge, with metal bowl guard. Its size is midi and drain manually with pneumatic connection port 1 is sub base
Ambient temperature -10 to 60 °C
Free of copper and PTFE
Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
Filtration Size | 1µm |
Drain Type | Manual |
Manufacturer Series | D |
Related links
- Festo D series 1μm Pneumatic Filter with Manual drain
- Festo D series 1μm G 1/2 Pneumatic Filter 1750L/min max with Manual drain
- Festo D series 1μm G 3/4 Pneumatic Filter 1980L/min max with Manual drain
- Festo D series 1μm G 3/8 Pneumatic Filter 1420L/min max with Manual drain
- Festo D series 1μm G 1/4 Pneumatic Filter 900L/min max with Manual drain
- Festo D series 1μm Pneumatic Filter with Automatic drain
- Festo D series 0.01μm Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/2 Pneumatic Filter with Manual drain