- RS Stock No.:
- 203-0634
- Mfr. Part No.:
- LFMA-1/4-D-MINI-DA-A
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$396.19
(exc. GST)
$435.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $396.19 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0634
- Mfr. Part No.:
- LFMA-1/4-D-MINI-DA-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo's D series micro filter without threaded connection plate with FRB threaded pin. 0.01 μm filter cartridge and with metal bowl guard. Its size is mini and fully automatically. Its maximum standard flow rate is 410 l/min and has high-efficiency filter for exceptionally clean compressed air which has assembled in vertical position.
Ambient temperature -10 to 60 °C
Free of copper and PTFE
2 - moderate corrosion stress
Free of copper and PTFE
2 - moderate corrosion stress
Specifications
Attribute | Value |
---|---|
Filtration Size | 0.01µm |
Port Connection | G 1/4 |
Drain Type | Manual |
Manufacturer Series | D |
Maximum Flow Rate | 410L/min |
Related links
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 410L/min max with...
- Festo D series 0.01μm G 1/4 Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/4 Pneumatic Filter 740L/min max with Manual drain
- Festo D series 0.01μm Pneumatic Filter with Manual drain
- Festo D series 0.01μm G 1/8 Pneumatic Filter 360L/min max with Manual drain
- Festo D series 0.01μm G 1/2 Pneumatic Filter 1120L/min max with...
- Festo D series 0.01μm G 1/4 Pneumatic Filter 740L/min max with...