Festo MS series 1μm G 1/4 Pneumatic Filter 950L/min max with Manual drain
- RS Stock No.:
- 202-3449
- Mfr. Part No.:
- MS6-LFM-1/4-BRM-DA
- Manufacturer:
- Festo
View all Pneumatic Filters
On back order for despatch 28/02/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$206.85
(exc. GST)
$227.53
(inc. GST)
units | Per unit |
1 + | $206.85 |
- RS Stock No.:
- 202-3449
- Mfr. Part No.:
- MS6-LFM-1/4-BRM-DA
- Manufacturer:
- Festo
- COO (Country of Origin):
- HU
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo fine filter MS6-LFM-1/4-BRM-DA 1 μm filter, plastic bowl with plastic bowl guard. It has manual condensate drain, with differential pressure indicator and direction of flow from left to right.
Series MS
Size 6
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Size 6
Design structure Fibre filter
Grade of filtration 1 μm
Condensate drain manual rotary
Specifications
Attribute | Value |
Manufacturer Series | MS |
Filtration Size | 1µm |
Drain Type | Manual |
Port Connection | G 1/4 |
Maximum Flow Rate | 950L/min |