AirTAC GAC series 40 μm 1/4 in 9 bar FRL with Semi Automatic drain
- RS Stock No.:
- 748-962
- Mfr. Part No.:
- GAC20008S
- Brand:
- AirTAC
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 748-962
- Mfr. Part No.:
- GAC20008S
- Brand:
- AirTAC
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AirTAC | |
| Product Type | FRL | |
| Filtration Size | 40μm | |
| Port Size | 1/4 in | |
| Drain Type | Semi Automatic | |
| Connection Thread Standard | PT | |
| Series | GAC | |
| Maximum Operating Pressure | 9 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 163.5mm | |
| Overall Height | 160mm | |
| Filter Type | Air Filter | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand AirTAC | ||
Product Type FRL | ||
Filtration Size 40μm | ||
Port Size 1/4 in | ||
Drain Type Semi Automatic | ||
Connection Thread Standard PT | ||
Series GAC | ||
Maximum Operating Pressure 9 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 70°C | ||
Overall Width 163.5mm | ||
Overall Height 160mm | ||
Filter Type Air Filter | ||
Bowl Material Polycarbonate | ||
