SMC KQ2 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 1/4 in, Threaded-to-Tube Connection Style
- RS Stock No.:
- 748-6372
- Mfr. Part No.:
- KQ2L07-03S
- Brand:
- SMC
Stocked by manufacturer – available for delivery 16/05/2024
Added
Price (ex. GST) 1 Bag of 10
$82.95
(exc. GST)
$91.25
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 + | $82.95 | $8.295 |
*price indicative |
- RS Stock No.:
- 748-6372
- Mfr. Part No.:
- KQ2L07-03S
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Elbow Adaptor
Thread-to-Tube Adaptors
Specifications
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 1/4 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Minimum Operating Temperature | 0°C |
Body Material | PBT |
Angle | 90° |
Maximum Operating Temperature | +60°C |
Swivel Connection | No |
Maximum Operating Pressure | 145 psi |
Related links
- Festo QS Series Elbow Threaded Adaptor Threaded-to-Tube Connection...
- SMC KQ2 Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KG Series Straight Threaded Adaptor Threaded-to-Tube Connection Style
- Legris LF3000 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Norgren Enots 36 Series Elbow Threaded Adaptor Threaded-to-Tube...
- Festo NPQP Series Elbow Threaded Adaptor Threaded-to-Tube...
- SMC KQG2 Series Elbow Threaded Adaptor Threaded-to-Tube Connection Style
- SMC KQ2 Series Tee Threaded Adaptor Threaded-to-Tube Connection Style