SMC Electric Solid State Switch Auto Switch, D-RP Series with LED indicator
- RS Stock No.:
- 254-7728
- Mfr. Part No.:
- D-RPK
- Brand:
- SMC
On back order for despatch 29/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$208.27
(exc. GST)
$229.10
(inc. GST)
Units | Per unit |
---|---|
1 + | $208.27 |
- RS Stock No.:
- 254-7728
- Mfr. Part No.:
- D-RPK
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC solid state switch is available in a general purpose type or with 2-color indication, which allows the optimum operating position to be determined by the color of the light. Solid state switched also available in 2-color indication with diagnostic
General purpose
Band, rail, tie-rod and direct mounting styles
Band, rail, tie-rod and direct mounting styles
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-RP |
Type | Solid State Switch |
Operation | Electric |
Compatible With | SMC Cylinder |
LED Indicator | Yes |
Related links
- SMC Electric Solid State Switch Auto Switch, D-H7 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-F7 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-S7P Series Series...
- SMC Electric Solid State Switch Auto Switch, D-B6 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-A7 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-S7 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-C7 Series with LED indicator
- SMC Electric Solid State Switch Auto Switch, D-P5 Series with LED indicator