SMC Solid State Pneumatic Switch, D-F7P Series
- RS Stock No.:
- 234-4530
- Mfr. Part No.:
- D-F7PW
- Brand:
- SMC
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$108.67
(exc. GST)
$119.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $108.67 |
- RS Stock No.:
- 234-4530
- Mfr. Part No.:
- D-F7PW
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The SMC series F7 compact cylinder, double acting, single rod auto switch mounting groove. Pneumatic piston rod cylinders consist of pistons in enclosures that generate linear motion. Their compact size and low weight range allow for shorter strokes than standard cylinders which make them suitable for positioning, clamping and ejecting smaller components.
Electrical entry Grommet
Power voltage 100, 200VAC/24V DC
Load current 5 to 50mA
Power voltage 100, 200VAC/24V DC
Load current 5 to 50mA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | D-F7P |
Type | Solid State |
Compatible With | F7PW, F79W, J79W |
Related links
- SMC Solid State Pneumatic Switch, D-F7P Series
- SMC PNP Solid State Pneumatic Cylinder & Actuator Switch, D-F7...
- SMC Solid State Pneumatic Switch, D-G5 Series
- SMC Solid State Pneumatic Switch, D-Y59B Series
- SMC Solid State Pneumatic Switch, D-M9 Series
- SMC Solid State Pneumatic Switch, D-F8 Series
- SMC Solid State Pneumatic Switch, D-Y69B Series
- SMC Solid State Pneumatic Switch, D-M9 Series, 24V dc, with LED indicator