Festo Position Transmitter Pneumatic Position Detector, IP65, IP68, 15 to 30V dc, NC, NO, PNP Operation, SDAT-MHS, with
- RS Stock No.:
- 175-4529
- Mfr. Part No.:
- SDAT-MHS-M50-1L-SA-E
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$566.57
(exc. GST)
$623.23
(inc. GST)
Units | Per unit |
1 + | $566.57 |
- RS Stock No.:
- 175-4529
- Mfr. Part No.:
- SDAT-MHS-M50-1L-SA-E
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
FESTO Position Transmitter - SDAT-MHS-M50-1L-SA-E-0.3-M8
Returning an accurate reading with FESTO's position transmitter is easily achieved, the device gives users feedback on a percentage of the valve opening. With a magnetic hall measuring principle, this device can be inserted into the slot from above, secured with a screw. This kind of position transmitter is suitable for use with energy chain and robot lines.
Features & Benefits
This position transmitter is for T-slot design
Oil resistant
Hall magnetic measuring principle
Conforms to RoHS and is halogen-free
LED status indicators
All electrical connections are polarity protected
Nickel-plated brass, PA-reinforced, Polyester and high allow steel that is non-corrosive housing materials
Cable with plug, M8, 4-pin and turnable threads electrical connections
Any assembly positions
Oil resistant
Hall magnetic measuring principle
Conforms to RoHS and is halogen-free
LED status indicators
All electrical connections are polarity protected
Nickel-plated brass, PA-reinforced, Polyester and high allow steel that is non-corrosive housing materials
Cable with plug, M8, 4-pin and turnable threads electrical connections
Any assembly positions
How does a position transmitter work?
Essentially, a position transmitter measures the span of travel of any moving object and it transmits a signal. They can be used in several positions, most commonly on a shaft or a valve or on the louvers of a cooler, here it will measure the distance of movement.
Specifications
Attribute | Value |
---|---|
Type | Position Transmitter |
Supply Voltage | 15 to 30V dc |
Manufacturer Series | SDAT-MHS |
Compatible With | T-Slot |
LED Indicator | Yes |
IP Rating | IP65, IP68 |
Operation | NC, NO, PNP |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Model Number p | 1531265 |
Related links
- Festo Pneumatic Position Detector IP68 NC PNP Operation with LED indicator,
- Lapp Heavy Duty Power Connector Module Male 8 Contacts
- Littelfuse Clamping 135V, 0603 (1608M)
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-2.5-LE Series
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP...
- Lapp Multi Frame For Use With Connectors
- Festo Plug Connector, SDAS-MHS-M40-1L-PNLK-PN-E-0.3-M8 Series
- Festo Position Transmitter Pneumatic Position Detector IP68 NC PNP...