BALLUFF Cylinder Magnetic Sensor
- RS Stock No.:
- 240-5383
- Mfr. Part No.:
- BMF00A5
- Brand:
- BALLUFF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$160.40
(exc. GST)
$176.44
(inc. GST)
Units | Per unit |
---|---|
1 + | $160.40 |
- RS Stock No.:
- 240-5383
- Mfr. Part No.:
- BMF00A5
- Brand:
- BALLUFF
Related links
- BALLUFF Cylinder Magnetic Sensor
- RS PRO PNP-Hall Cylinder Magnetic Sensor, 10 to 30V dc, NO...
- RS PRO Reed Cylinder Magnetic Sensor, 3 to 130V ac/dc, NO...
- ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc,...
- Pneumatic Cylinder Sensors
- BALLUFF Magnetic Sensor, IP67, 10 → 30V dc, PNP Operation
- BALLUFF Magnetic Field Sensor
- Sick Magnetic Cylinder Sensor - Position Sensor Pneumatic Position...