BALLUFF Cylinder Magnetic Sensor
- RS Stock No.:
- 240-5379
- Mfr. Part No.:
- BMF0041
- Brand:
- BALLUFF
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$149.13
(exc. GST)
$164.04
(inc. GST)
Units | Per unit |
---|---|
1 + | $149.13 |
- RS Stock No.:
- 240-5379
- Mfr. Part No.:
- BMF0041
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The BALLUFF magnetic field sensors with flexible attachment systems are suitable for all groove shapes, such as T-, C-, round, or trapezoidal slots. It can be adapted to almost all cylinder types using special manufacturer-specific mounting brackets. As a result, a reliable tool is always available for detecting position on grippers and pneumatic cylinders. The main thing is that it is very flexible. Moreover, the switch point is adjusted only once and is retained even if the sensor is replaced. This way you increase the functional reliability of your equipment by making sensor replacement safer and easier, even in hard-to-reach places. Our universally applicable sensor models save you storage space and can reduce your costs.
Dimension 25.5 x 3 x 4.5 mm
Connection M8x1-Male, 3-pin
Cable PUR, 0.2 m
Application miniaturized actuators
Connection M8x1-Male, 3-pin
Cable PUR, 0.2 m
Application miniaturized actuators
Related links
- BALLUFF Cylinder Magnetic Sensor
- RS PRO PNP-Hall Cylinder Magnetic Sensor, 10 to 30V dc, NO...
- ifm electronic Cylinder Magnetic Sensor, IP65, IP67, 10 → 30V dc,...
- RS PRO Reed Cylinder Magnetic Sensor, 3 to 130V ac/dc, NO...
- Pneumatic Cylinder Sensors
- BALLUFF Magnetic Sensor, IP67, 10 → 30V dc, PNP Operation
- Sick Magnetic Cylinder Sensor - Position Sensor Pneumatic Position...
- Sick Magnetic Cylinder Sensor Pneumatic Sensor, 10 → 30V dc, MZT8,...