Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation, QM/32, with LED indicator
- RS Stock No.:
- 218-0729
- Mfr. Part No.:
- QM/32/2
- Brand:
- Norgren
7 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$88.30
(exc. GST)
$97.13
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $88.30 |
5 - 9 | $87.05 |
10 + | $85.30 |
- RS Stock No.:
- 218-0729
- Mfr. Part No.:
- QM/32/2
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
IMI Norgren Reed Switch, Magnetically Operated, 2m Cable Length - QM/32 Series - QM/32/2
Use this reed switch from IMI Norgren to monitor the position of your pneumatic cylinder. It's magnetically operated, which means it sends a signal to the control unit when it senses the magnetic field generated by the piston rod in the cylinder. This lets you easily integrate a pneumatic cylinder into your automated system. For versatility of use, this component works with all IMI Norgren pneumatic cylinders in the M/900, M/1002 and RA/8000 ranges. The built-in LED signal lets you monitor any changes in its operating status for at-a-glance troubleshooting.
Features & Benefits
• Switching voltage range between 10 and 240V AC/DC for versatility
• Comes with a 2m long cable for ease of connection
• Resistant to shock and vibration to withstand demanding conditions
• Comes with a 2m long cable for ease of connection
• Resistant to shock and vibration to withstand demanding conditions
Applications
• Industrial cylinders
• Marine engineering
• Medical and pharmaceutical industry
• Marine engineering
• Medical and pharmaceutical industry
What temperature range can I use this reed switch in?
This reed switch has an operating temperature range between -20°C and +80°C, so you can safely use it in harsh settings.
How fast is this reed switch?
The switch has a response time of 3ms, making it a reliable choice for devices that need rapid position sensing.
Specifications
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 10 → 240V ac/dc |
Manufacturer Series | QM/32 |
LED Indicator | Yes |
Operation | NO |
Compatible With | M/900, M/1002, RA/8000 |
IP Rating | IP66 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/32,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac/dc, NO Operation,...
- Norgren Reed Reed Switch, IP66, 10 → 240V ac, NO Operation, QM/34,...
- Norgren Reed Reed Switch, IP66, QM/34, with LED indicator
- Norgren Reed Pneumatic Cylinder & Actuator Switch, IP66, NO...
- Norgren Reed Pneumatic Sensor, IP66, 10 → 170 V dc, 10 → 240V ac,...
- Norgren NO Reed Pneumatic Switch, QM Series, 30V dc, with LED indicator