- RS Stock No.:
- 175-4552
- Mfr. Part No.:
- SIM-M8-3WD-5-NSL-PU
- Brand:
- Festo
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$119.92
(exc. GST)
$131.91
(inc. GST)
Units | Per unit |
1 + | $119.92 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 175-4552
- Mfr. Part No.:
- SIM-M8-3WD-5-NSL-PU
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Sensor
The Festo SIM-M8 is a 3-wire connecting cable pneumatic sensor. This 3-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with a cable diameter of 4.5mm.
Features and Benefits
5m cable length
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 30VDC
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 30VDC
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
Specifications
Attribute | Value |
---|---|
Type | Connecting Cable |
Supply Voltage | 10 → 30 V dc |
Manufacturer Series | SIM-M8 |
IP Rating | IP65, IP68, IP69K |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Model Number p | 159427 |
Related links
- Festo Plug Connector, SIM Series
- Festo Connecting Cable Pneumatic Sensor IP68 10 → 30 V dc 159426
- Siemens SIM 1274 Series Simulator Module for Use with SIMATIC...
- Festo Pneumatic Sensor, SIM-M8 Series
- Festo Pneumatic Sensor, SIM-M12 Series
- Festo Right Angle M8 to Pigtail Cable, 10m
- Festo Connecting Cable Pneumatic Sensor IP67 0 → 250 V ac/dc 159431
- Festo Connecting Cable Pneumatic Sensor IP68 10 → 30V dc 159425