- RS Stock No.:
- 175-4550
- Mfr. Part No.:
- SIM-M8-3WD-5-PSL-PU
- Brand:
- Festo
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$103.80
(exc. GST)
$114.18
(inc. GST)
Units | Per unit |
1 + | $103.80 |
- RS Stock No.:
- 175-4550
- Mfr. Part No.:
- SIM-M8-3WD-5-PSL-PU
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BG
Product Details
Festo Pneumatic Sensor
The Festo SIM-M8 is a 3-wire connecting cable pneumatic sensor. This 3-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with a cable diameter of 4.5mm.
Features and Benefits
5m cable length
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 60VDC
Operating temperature ranges between -5°C and 70°C
Operating voltage ranges between 10VDC and 60VDC
Applications
Food and packaging sector
Energy chain and robots
Medical equipment
Automation industry
Energy chain and robots
Medical equipment
Automation industry
Certifications
IP65 rated
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
IP68 rated
IP69K rated
EN 61076-2-104
EN 61984
Specifications
Attribute | Value |
---|---|
Type | Connecting Cable |
Supply Voltage | 10 → 30V dc |
Manufacturer Series | SIM-M8 |
IP Rating | IP65, IP68, IP69K |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +70°C |
Model Number p | 159425 |
Related links
- Festo Pressure Sensor IP40 10bar
- EMERSON – AVENTICS Solid State Pneumatic Sensor IP67 ST6, with LED...
- Festo Plug Connector, SIM Series
- Sick Magnetic Cylinder Sensor Pneumatic Sensor 10 → 30V dc with...
- Siemens Connecting Cable for Use with SIMATIC S7-300 / S7-1500...
- Siemens 6GT2891 Series Connecting Cable for Use with RF600
- Festo Pressure Sensor IP40 0bar
- Festo Magnetic Hall IP65 10 to 30V dc NO PNP Operation