Norgren Rear Hinge QA/8080/24, To Fit 80mm Bore Size
- RS Stock No.:
- 510-4416
- Mfr. Part No.:
- QA/8080/24
- Brand:
- Norgren
4 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$131.82
(exc. GST)
$145.00
(inc. GST)
Units | Per unit |
---|---|
1 + | $131.82 |
- RS Stock No.:
- 510-4416
- Mfr. Part No.:
- QA/8080/24
- Brand:
- Norgren
Related links
- Norgren Rear Hinge QA/8032/24, To Fit 32mm Bore Size
- Norgren Rear Hinge QA/8040/24, To Fit 40mm Bore Size
- Norgren Rear Hinge QA/8050/24, To Fit 50mm Bore Size
- Norgren Rear Hinge QA/8100/24, To Fit 100mm Bore Size
- Norgren Rear Hinge QA/8063/24, To Fit 63mm Bore Size
- Norgren Rear Clevis QA/8080/23, For Use With RA/8000, To Fit 80mm Bore Size
- Norgren Rear Hinge QM/57050/24, To Fit 50mm Bore Size
- Norgren Rear Hinge QM/8020/24, To Fit 32mm Bore Size