- RS Stock No.:
- 192-8577
- Mfr. Part No.:
- QA/8032/24
- Brand:
- Norgren
15 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$95.51
(exc. GST)
$105.06
(inc. GST)
Units | Per unit |
1 + | $95.51 |
- RS Stock No.:
- 192-8577
- Mfr. Part No.:
- QA/8032/24
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IMI Norgren Rear Hinge, Aluminium, To Fit 32mm Cylinder Diameter - QA Series - QA/8032/24
Ensure your 32mm-bore pneumatic cylinders stay put with this rear hinge from IMI Norgren. The bracket's base sits securely on panels, against walls or in other installations to keep moving parts steady. This helps prevent service interruptions caused by misalignment or accidental detachment. A swivelling top brace holds the cylinder in place while still letting you tilt it for easier installation and maximum performance. With this component on your team, you can rely on the firm attachment needed to boost your system's functionality and productivity.
Features & Benefits
Rugged aluminium construction stands up to environmental impact and corrosion
Pre-drilled holes for quick and convenient installation
Easy access to lubricate the swivel hinge
Pre-drilled holes for quick and convenient installation
Easy access to lubricate the swivel hinge
Applications
Automated factory processes
Healthcare applications
Railway systems
Energy sector
Healthcare applications
Railway systems
Energy sector
Why is it important to secure a pneumatic system with a rear hinge?
A rear hinge protects your equipment against damage and helps prevent workplace accidents. Because pneumatic systems rely on pressure to work, they can cause significant harm if they're not attached securely.
How do I choose the right rear hinge for my pneumatic piston rod cylinder?
Getting it right is simple – the rear hinge should match the bore diameter of the cylinder.
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 32mm |
Manufacturer Series | QA |
Product Type | Rear Hinge |