- RS Stock No.:
- 273-9588
- Mfr. Part No.:
- MSK-M10X1,25
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$3.15
(exc. GST)
$3.47
(inc. GST)
Units | Per unit |
1 + | $3.15 |
- RS Stock No.:
- 273-9588
- Mfr. Part No.:
- MSK-M10X1,25
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Festo Hex nut is based on corresponds to ISO 8673 standard. This hex nut is made up of galvanised steel material. The net weight of this product is 7 g only.
M10 x 1.25 nut size
Moderate corrosion stress
VDMA24364 B2 L LABS conformity
Class 2 corrosion resistance CRC class
Moderate corrosion stress
VDMA24364 B2 L LABS conformity
Class 2 corrosion resistance CRC class
Specifications
Attribute | Value |
---|---|
For Use With | Pneumatic Cylinder & Actuator |
Manufacturer Series | MSK |
Related links
- Festo Rod Clevis CRSG-M10X1 To Fit 10mm Bore Size
- Connection Kit
- MSK-M30X1,5 Hex nut
- Festo Locknut MSK-M16X1 For Use With MSK
- Festo Joint KSZ-M10X1 To Fit 10mm Bore Size
- Festo Piston Rod Clevis CRFK-M10X1,25
- Nut, For Use With Compact Cylinders
- Festo Nut MSK-M22X1 For Use With DSEU/ESEU Round Cylinder, To Fit...