Festo Screw SLZZ-25/16, For Use With Compact Cylinders

Subtotal (1 unit)*

$20.84

(exc. GST)

$22.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.84

*price indicative

RS Stock No.:
273-7216
Mfr. Part No.:
SLZZ-25/16
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

For Use With

Compact Cylinders

Manufacturer Series

SLZZ

Model Number

150901

COO (Country of Origin):
DE
The Festo Central mounting is used for device interfaces on drives and axes. This central mounting is made from corrosion resistant steel material.

Moderate corrosion stress
VDMA24364 B2 L LABS conformity
Class 2 corrosion resistance CRC class

Related links