SMC Slide Unit Actuator MXS-AT8, For Use With Bore Size 8 mm
- RS Stock No.:
- 270-4267
- Mfr. Part No.:
- MXS-AT8
- Brand:
- SMC
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$67.33
(exc. GST)
$74.06
(inc. GST)
Units | Per unit |
---|---|
1 + | $67.33 |
- RS Stock No.:
- 270-4267
- Mfr. Part No.:
- MXS-AT8
- Brand:
- SMC
Related links
- SMC Slide Unit Actuator RBC27C, For Use With RBC27
- Slide Unit Actuator, For Use With Pneumatic Cylinder & Actuator
- SMC Adjustment Detector MXS-AT8-X11, For Use With Air Slide Table
- Festo Adapter AD-M10X1,25-1/8, To Fit 10mm Bore Size
- SMC Cylinder Port VVQ1000-51A-C6, For Use With SX5000 Body Ported...
- SMC Cylinder Port VVQ1000-51A-C8, For Use With SX5000 Body Ported...
- SMC Flange CQS-F020, To Fit 20mm Bore Size
- SMC Joint YU-05, To Fit 50mm Bore Size