SMC Floating Joint JB63-10-150
- RS Stock No.:
- 235-3138
- Mfr. Part No.:
- JB63-10-150
- Brand:
- SMC
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$140.32
(exc. GST)
$154.35
(inc. GST)
Units | Per unit |
---|---|
1 + | $140.32 |
- RS Stock No.:
- 235-3138
- Mfr. Part No.:
- JB63-10-150
- Brand:
- SMC
Related links
- SMC Floating Joint JA25-10-150, To Fit 25mm Bore Size
- SMC Floating Joint JAF30-10-125, For Use With JA50, JB63
- SMC Floating Joint JAH50-20-150, For Use With SMC cylinder
- SMC Floating Joint JAH40-16-150, For Use With SMC cylinder
- SMC Floating Joint JA50-16-150, To Fit 50mm Bore Size
- SMC Floating Joint JA63-18-150, For Use With JB10
- SMC Floating Joint JA30-10-125, To Fit 32mm Bore Size
- SMC Floating Joint JS32-10-125, To Fit 25mm Bore Size