Festo Flange SZSB-20, To Fit 20mm Bore Size
- RS Stock No.:
- 203-0912
- Mfr. Part No.:
- SZSB-20
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$58.08
(exc. GST)
$63.89
(inc. GST)
Units | Per unit |
---|---|
1 + | $58.08 |
- RS Stock No.:
- 203-0912
- Mfr. Part No.:
- SZSB-20
- Brand:
- Festo
Related links
- Festo Flange SUA-20, To Fit 20mm Bore Size
- Festo Flange SNCL-20, To Fit 20mm Bore Size
- Festo Flange FUA-20, To Fit 20mm Bore Size
- Festo Screw FNC-20, To Fit 20mm Bore Size
- Festo Mounting Bracket HUA-20, To Fit 20mm Bore Size
- Festo Fastening Kit DPNA-20, To Fit 20mm Bore Size
- Festo Mounting Bracket HNA-20, To Fit 20mm Bore Size
- Festo Flange SZSB-16, To Fit 16mm Bore Size