Festo Flange FUA-20, To Fit 20mm Bore Size
- RS Stock No.:
- 203-0792
- Mfr. Part No.:
- FUA-20
- Brand:
- Festo
On back order for despatch 16/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$87.96
(exc. GST)
$96.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $87.96 |
- RS Stock No.:
- 203-0792
- Mfr. Part No.:
- FUA-20
- Brand:
- Festo
Related links
- Festo Flange SUA-20, To Fit 20mm Bore Size
- Festo Flange SZSB-20, To Fit 20mm Bore Size
- Festo Flange SNCL-20, To Fit 20mm Bore Size
- Festo Screw FNC-20, To Fit 20mm Bore Size
- Festo Mounting Bracket HUA-20, To Fit 20mm Bore Size
- Festo Fastening Kit DPNA-20, To Fit 20mm Bore Size
- Festo Mounting Bracket HNA-20, To Fit 20mm Bore Size
- Festo Flange FUA-80, To Fit 80mm Bore Size