- RS Stock No.:
- 203-0835
- Mfr. Part No.:
- LSNG-125
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$439.96
(exc. GST)
$483.96
(inc. GST)
Units | Per unit |
---|---|
1 + | $439.96 |
- RS Stock No.:
- 203-0835
- Mfr. Part No.:
- LSNG-125
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo clevis foot LSNG-125 With spherical bearing. It has corrosion resistance classification CRC 1 that is low corrosion stress.
Thread Size 125
Based on the standard VDMA 24562
Ambient temperature ranges between -40°C and 150 °C
Product weight 3071 g
Based on the standard VDMA 24562
Ambient temperature ranges between -40°C and 150 °C
Product weight 3071 g
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 125mm |
Manufacturer Series | LSNG-125 |
Related links
- Festo Clevis LSNSG-125, To Fit 125mm Bore Size
- Festo Clevis LSN-125, To Fit 125mm Bore Size
- Festo Clevis LNG-125, To Fit 125mm Bore Size
- Festo Clevis LQG-125, To Fit 125mm Bore Size
- Festo Clevis LBG-125, To Fit 125mm Bore Size
- Festo Clevis LN-125, To Fit 125mm Bore Size
- Festo Flange SNCS-125, To Fit 125mm Bore Size
- Festo Flange SNCB-125, To Fit 125mm Bore Size