Festo Clevis LZF-12/18, To Fit 12/18mm Bore Size
- RS Stock No.:
- 203-0866
- Mfr. Part No.:
- LZF-12/18
- Brand:
- Festo
On back order for despatch 19/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$51.07
(exc. GST)
$56.18
(inc. GST)
Units | Per unit |
---|---|
1 + | $51.07 |
- RS Stock No.:
- 203-0866
- Mfr. Part No.:
- LZF-12/18
- Brand:
- Festo
Related links
- Festo Clevis LZF-50, To Fit 50mm Bore Size
- Festo Clevis LZF-40, To Fit 40mm Bore Size
- Festo Clevis LZF-32, To Fit 32mm Bore Size
- Festo Clevis LZF-63, To Fit 63mm Bore Size
- Festo Clevis LZF-25, To Fit 25mm Bore Size
- Festo Flange SZF-18, To Fit 18mm Bore Size
- Festo Mounting Bracket HZF-18, To Fit 18mm Bore Size
- EMERSON – ASCO Female Rod Clevis P493AJ431000A00, To Fit 12 → 16mm...