- RS Stock No.:
- 203-0846
- Mfr. Part No.:
- HNC-125
- Brand:
- Festo
On back order for despatch 05/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$148.87
(exc. GST)
$163.76
(inc. GST)
Units | Per unit |
---|---|
1 + | $148.87 |
- RS Stock No.:
- 203-0846
- Mfr. Part No.:
- HNC-125
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo foot mounting HNC-125 has based on the standard ISO 15552 (previously also VDMA 24652 and ISO 6431, NF E49 003.1, UNI 10290). It has conforms to standard ISO 15552 (previously also VDMA 24652, ISO 6431, NF E49 003.1, UNI 10290) and corrosion res
Thread Size 125
Ambient temperature ranges between -40°C and 150 °C
Ambient temperature ranges between -40°C and 150 °C
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 125mm |
Manufacturer Series | HNC-125 |
Related links
- Festo Mounting Bracket HNC-100, To Fit 100mm Bore Size
- Festo Clevis LSNG-125, To Fit 125mm Bore Size
- Festo Clevis LSNSG-125, To Fit 125mm Bore Size
- Festo Flange SNCS-125, To Fit 125mm Bore Size
- Festo Clevis LSN-125, To Fit 125mm Bore Size
- Festo Flange SNCB-125, To Fit 125mm Bore Size
- Festo Flange ZNCF-125, To Fit 125mm Bore Size
- Festo Clevis LNG-125, To Fit 125mm Bore Size