- RS Stock No.:
- 203-0825
- Mfr. Part No.:
- HUA-100
- Brand:
- Festo
On back order for despatch 31/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$194.14
(exc. GST)
$213.55
(inc. GST)
Units | Per unit |
---|---|
1 + | $194.14 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0825
- Mfr. Part No.:
- HUA-100
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo foot mounting HUA-100 For cylinders ADVU, AEVU, ADVUP, ADVUT. It has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Thread Size 100
Assembly position Any
Product weight 1117 g
Materials note Free of copper and PTFE
Assembly position Any
Product weight 1117 g
Materials note Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 100mm |
Manufacturer Series | HUA-100 |
Related links
- Festo Mounting Bracket HNC-100, To Fit 100mm Bore Size
- Festo Mounting Bracket HNA-100, To Fit 100mm Bore Size
- Festo Mounting Bracket HUA-25, To Fit 25mm Bore Size
- Festo Mounting Bracket HUA-32, To Fit 32mm Bore Size
- Festo Mounting Bracket HUA-63, To Fit 63mm Bore Size
- Festo Mounting Bracket HUA-20, To Fit 20mm Bore Size
- Festo Mounting Bracket HUA-50, To Fit 50mm Bore Size
- Festo Mounting Bracket HUA-12/16, To Fit 12/16mm Bore Size