- RS Stock No.:
- 203-0796
- Mfr. Part No.:
- HUA-63
- Brand:
- Festo
On back order for despatch 02/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$94.73
(exc. GST)
$104.20
(inc. GST)
Units | Per unit |
---|---|
1 + | $94.73 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-0796
- Mfr. Part No.:
- HUA-63
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo foot mounting HUA-63 For cylinders ADVU, AEVU, ADVUP, ADVUT. It has corrosion resistance classification CRC 2 that is moderate corrosion stress.
Thread Size 63
Assembly position Any
Product weight 581 g
Materials note Free of copper and PTFE
Assembly position Any
Product weight 581 g
Materials note Free of copper and PTFE
Specifications
Attribute | Value |
---|---|
To Fit Bore Size | 63mm |
Manufacturer Series | HUA-63 |
Related links
- Festo Mounting Bracket HZB-63, To Fit 63mm Bore Size
- Festo Mounting Bracket HP-63, To Fit 63mm Bore Size
- Festo Mounting Bracket HNA-63, To Fit 63mm Bore Size
- Festo Mounting Bracket WBN-50/63, To Fit 50/63mm Bore Size
- Festo Mounting Bracket HNA-63-R3, To Fit 63mm Bore Size
- Festo Mounting Bracket FNC-63, For Use With DSBG Series Cylinder,...
- Festo Mounting Bracket DAMT-V1-63-A, For Use With DNC Series...
- Festo Mounting Bracket HUA-25, To Fit 25mm Bore Size