Festo Clevis Pin GBS-63, To Fit 63mm Bore Size
- RS Stock No.:
- 203-0795
- Mfr. Part No.:
- GBS-63
- Brand:
- Festo
On back order for despatch 13/09/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$38.13
(exc. GST)
$41.94
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.13 |
- RS Stock No.:
- 203-0795
- Mfr. Part No.:
- GBS-63
- Brand:
- Festo
Related links
- Festo Clevis LSNG-63, To Fit 63mm Bore Size
- Festo Clevis LSNSG-63, To Fit 63mm Bore Size
- Festo Clevis LN-63, To Fit 63mm Bore Size
- Festo Clevis LSN-63, To Fit 63mm Bore Size
- Festo Clevis Pin GBS-32, To Fit 32mm Bore Size
- Festo Clevis LZF-63, To Fit 63mm Bore Size
- Festo Clevis LBZS-63, To Fit 63mm Bore Size
- Festo Clevis LQG-63, To Fit 63mm Bore Size