Festo Clevis SGS-M10, To Fit 10mm Bore Size
- RS Stock No.:
- 202-2640
- Mfr. Part No.:
- SGS-M10
- Brand:
- Festo
11 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.38
(exc. GST)
$57.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.38 |
- RS Stock No.:
- 202-2640
- Mfr. Part No.:
- SGS-M10
- Brand:
- Festo
Related links
- Festo Clevis SG-M10, To Fit 10mm Bore Size
- Festo Spherical Rod End FK-M10, To Fit 10mm Bore Size
- Festo Clevis SGA-M10X1,25, For Use With Swivelling Cylinder...
- Festo Rod Clevis CRSGS-M10X1,25, For Use With Spherical Swivelling...
- Festo Rod Clevis CRSG-M10X1,25, To Fit 10mm Bore Size
- Festo Rod Clevis SGS-M10X1,25, For Use With Cylinder, To Fit M10 Bore Size
- Parker Clevis P1A-4CMT, To Fit 10mm Bore Size
- Parker Clevis P1A-4CRC, To Fit 10mm Bore Size