- RS Stock No.:
- 753-1236
- Mfr. Part No.:
- CQ2B50-15DCZ
- Brand:
- SMC
Stocked by manufacturer – available for delivery 07/05/2024
Added
Price (ex. GST) Each
$119.43
(exc. GST)
$131.37
(inc. GST)
Units | Per unit |
1 + | $119.43 |
- RS Stock No.:
- 753-1236
- Mfr. Part No.:
- CQ2B50-15DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 15mm |
Bore | 50mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 53.5mm |
Cushioning Type | Rubber |
Dimensions | 53.5 x 64 x 64mm |
Width | 64mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 64mm |
Minimum Operating Temperature | -10°C |
Weight | 405g |
Maximum Operating Temperature | +70°C |
Related links
- SMC Pneumatic Compact Cylinder - 10mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 12mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 32mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 15mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 50mm Bore CDQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting