- RS Stock No.:
- 753-1211
- Mfr. Part No.:
- CQ2B40-40DCZ
- Brand:
- SMC
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
Was $134.89
You pay
$107.91
(exc. GST)
$118.70
(inc. GST)
Units | Per unit |
1 + | $107.91 |
- RS Stock No.:
- 753-1211
- Mfr. Part No.:
- CQ2B40-40DCZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 40mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 76.5mm |
Cushioning Type | Rubber |
Dimensions | 76.5 x 52 x 52mm |
Width | 52mm |
Absolute Maximum Pressure | 1.5MPa |
Height | 52mm |
Maximum Operating Temperature | +70°C |
Weight | 367g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Cylinder Repair Kit CQ2B40-PS, For Use With 40 mm Bore Compact Cylinder
- SMC Pneumatic Compact Cylinder - 50mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 40mm Bore CQ2 Series, Single Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQ2 Series, Double Acting
- SMC Double Acting Cylinder - 40mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - CQ2 Series 50mm Stroke Double Acting
- SMC Pneumatic Compact Cylinder - 5mm Bore CQ2 Series, Double Acting