- RS Stock No.:
- 722-6990
- Mfr. Part No.:
- CDQ2B63TF-30DZ
- Brand:
- SMC
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$258.76
(exc. GST)
$284.64
(inc. GST)
Units | Per unit |
1 - 4 | $258.76 |
5 + | $212.97 |
- RS Stock No.:
- 722-6990
- Mfr. Part No.:
- CDQ2B63TF-30DZ
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cylinders
Compact single and double acting cylinders, considerably shorter than corresponding tie rod designs.
Space and weight saving
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Magnetic piston
Proof pressure 15bar
Operating pressure range 0.05MPa (0.51kgf/cm2) min to 10bar max
Supplied with tapered and parallel ports
Specifications
Attribute | Value |
---|---|
Stroke | 30mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CQ2 |
Length | 74mm |
Dimensions | 74 x 84 x 77mm |
Width | 84mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 77mm |
Maximum Operating Temperature | +70°C |
Weight | 702g |
Minimum Operating Temperature | -10°C |
Related links
- Festo Pneumatic Compact Cylinder - 536336 30mm Stroke Double Acting
- Norgren Pneumatic Cylinder - 63mm Bore RM/92063/M Series, Double Acting
- Festo Pneumatic Compact Cylinder - 554272 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536346 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572713 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572704 30mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 574053 30mm Stroke Double Acting
- SMC Double Acting Cylinder - 63mm Bore CQ2 Series, Double Acting