- RS Stock No.:
- 703-5624
- Mfr. Part No.:
- R422001165
- Brand:
- EMERSON – AVENTICS
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$174.01
(exc. GST)
$191.41
(inc. GST)
Units | Per unit |
1 + | $174.01 |
- RS Stock No.:
- 703-5624
- Mfr. Part No.:
- R422001165
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI External Piston Rod Thread
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 32mm |
Action | Double |
Manufacturer Series | CCI |
Length | 71.4mm |
Cushioning Type | Rubber |
Dimensions | 71.4 x 50 x 50mm |
Width | 50mm |
Maximum Operating Pressure | 10 bar |
Height | 50mm |
Weight | 342g |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- SMC Pneumatic Compact Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore RSQ Series, Double Acting
- SMC Pneumatic Piston Rod Cylinder - 32mm Bore CU Series, Double Acting
- SMC Pneumatic Guided Cylinder - 32mm Bore CQM Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore C55 Series, Double Acting
- SMC Pneumatic Cylinder - 32mm Bore CVQM32 Series, Double Acting
- Festo Double Action Pneumatic Compact Cylinder 32mm Bore, 20mm stroke