- RS Stock No.:
- 703-5511
- Mfr. Part No.:
- R422001128
- Brand:
- EMERSON – AVENTICS
On back order for despatch 16/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$588.59
(exc. GST)
$647.45
(inc. GST)
Units | Per unit |
1 + | $588.59 |
- RS Stock No.:
- 703-5511
- Mfr. Part No.:
- R422001128
- Brand:
- EMERSON – AVENTICS
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
Series CCI Compact ISO Cylinder
CCI Compact ISO Cylinder
Specifications
Attribute | Value |
---|---|
Stroke | 150mm |
Bore | 63mm |
Action | Double |
Manufacturer Series | CCI |
Length | 207.4mm |
Cushioning Type | Rubber |
Dimensions | 207.4 x 80 x 80mm |
Width | 80mm |
Maximum Operating Pressure | 10 bar |
Height | 80mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Weight | 2kg |
Related links
- Connector Wrenches
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- SMC Pneumatic Piston Rod Cylinder - 63mm Bore CG1-Z Series, Double Acting
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 80mm Bore CCI...
- EMERSON – AVENTICS Pneumatic Compact Cylinder - 50mm Bore CCI...