- RS Stock No.:
- 700-6086
- Mfr. Part No.:
- CDQSB16-20D
- Brand:
- SMC
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.07
(exc. GST)
$91.38
(inc. GST)
Units | Per unit |
1 + | $83.07 |
- RS Stock No.:
- 700-6086
- Mfr. Part No.:
- CDQSB16-20D
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
CQS Cylinders
The CQS Series of Compact Cylinders is available for those small bore cylinder applications. Both switch capable and non-switch capable body styles are the same.
Space and weight saving
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
Magnetic or non-magnetic pistons available
Proof pressure 15 bar
Internal thread rod ends
Nitrile seals
Clean Lines
Flush fitting auto switch as standard
Variety of switches and a variety of lead wire lengths
CQS 12-25 mm Diameter
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 16mm |
Action | Double |
Manufacturer Series | CQS |
Length | 40.5mm |
Dimensions | 40.5 x 29 x 29mm |
Width | 29mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 29mm |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +70°C |
Weight | 64g |
Related links
- SMC Pneumatic Compact Cylinder - 12mm Bore CQS Series, Double Acting
- SMC Pneumatic Cylinder - 16mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 16mm Bore CQ2 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore CQS Series, Double Acting
- SMC Pneumatic Compact Cylinder - 20mm Bore RSQ Series, Double Acting
- SMC Pneumatic Compact Cylinder - 25mm Bore CQS Series, Double Acting
- SMC Double Acting Cylinder - 16mm Bore CDQ Series, Double Acting
- SMC Pneumatic Cylinder - 25mm Bore CQS Series, Double Acting