Festo Pneumatic Compact Cylinder - 161314, 63mm Bore, 125mm Stroke, DZF-63-125-A-P-A Series, Double Acting
- RS Stock No.:
- 202-9626
- Mfr. Part No.:
- DZF-63-125-A-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$702.46
(exc. GST)
$772.71
(inc. GST)
Units | Per unit |
1 + | $702.46 |
- RS Stock No.:
- 202-9626
- Mfr. Part No.:
- DZF-63-125-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-63-125-A-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has various mounting options, with or without additional mounting components.
Stroke 125 mm
Piston diameter (* 63 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,4 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 63 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 0,4 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 125мм |
Bore | 63мм |
Action | Double |
Manufacturer Series | DZF-63-125-A-P-A |
Model Number p | 161314 |