Festo Pneumatic Compact Cylinder - 161258, 25mm Bore, 200mm Stroke, DZF-25-200-A-P-A Series, Double Acting
- RS Stock No.:
- 202-9501
- Mfr. Part No.:
- DZF-25-200-A-P-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$476.14
(exc. GST)
$523.75
(inc. GST)
Units | Per unit |
1 + | $476.14 |
- RS Stock No.:
- 202-9501
- Mfr. Part No.:
- DZF-25-200-A-P-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo flat cylinder DZF-25-200-A-P-A non-rotating, for position sensing, with elastic cushioning rings in end positions. It has It has various mounting options, with or without additional mounting components.
Stroke 200 mm
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Piston diameter (* 25 mm, * Equivalent diameter)
Max. angular deflection of piston rod +/- 1 deg
Cushioning P: Flexible cushioning rings/plates at both ends
Assembly position Any
Specifications
Attribute | Value |
---|---|
Stroke | 200мм |
Bore | 25мм |
Action | Double |
Manufacturer Series | DZF-25-200-A-P-A |
Model Number p | 161258 |