- RS Stock No.:
- 121-5778
- Mfr. Part No.:
- ADN-40-80-I-P-A
- Brand:
- Festo
On back order for despatch 24/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$205.55
(exc. GST)
$226.11
(inc. GST)
Units | Per unit |
1 + | $205.55 |
- RS Stock No.:
- 121-5778
- Mfr. Part No.:
- ADN-40-80-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 80мм |
Bore | 40мм |
Action | Double |
Manufacturer Series | ADN |
Length | 131.1мм |
Pneumatic Connection | G 1/8 |
Piston Rod Thread Gender | Female |
Dimensions | 54.5 x 54.5 x 131.1мм |
Width | 54.5мм |
Maximum Operating Pressure | 10 bar |
Height | 54.5мм |
Model Number p | 536308 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Related links
- Festo Pneumatic Cylinder - 536240 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572708 80mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536307 60mm Stroke Double Acting
- Festo Pneumatic Piston Rod Cylinder - 1376659 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572699 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536364 15mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536371 80mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-40 40mm Stroke Double Acting