- RS Stock No.:
- 121-5772
- Mfr. Part No.:
- ADN-40-40-I-PPS-A
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$200.18
(exc. GST)
$220.20
(inc. GST)
Units | Per unit |
1 + | $200.18 |
- RS Stock No.:
- 121-5772
- Mfr. Part No.:
- ADN-40-40-I-PPS-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Stroke | 40mm |
Bore | 40mm |
Action | Double |
Rods | Single |
Force at 7 bar | 686 (Retract) N @ 6 bar, 754 (Extend) N @ 6 bar |
Port Connection | G 1/8 |
Cushioning Type | Air |
Dimensions | 54.5 x 54.5 x 91.1mm |
Length | 54.5mm |
Width | 54.5mm |
Height | 91.1mm |
Maximum Operating Pressure | 10 bar |
CAD Drawing | 3D CAD Model |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Related links
- Festo Pneumatic Compact Cylinder - 572705 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 572687 40mm Stroke Double Acting
- Festo Double Action Pneumatic Compact Cylinder 32mm Bore, 40mm stroke
- Festo Pneumatic Compact Cylinder - 572723 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577163 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 577179 40mm Stroke Double Acting
- Festo Pneumatic Cylinder - 536305 40mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-100-40 40mm Stroke Double Acting