- RS Stock No.:
- 121-5739
- Mfr. Part No.:
- ADN-25-50-I-P-A
- Brand:
- Festo
1 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$162.33
(exc. GST)
$178.56
(inc. GST)
Units | Per unit |
1 + | $162.33 |
- RS Stock No.:
- 121-5739
- Mfr. Part No.:
- ADN-25-50-I-P-A
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
ADN ISO 21287 Pneumatic Cylinders- Flexible Cushioning
FESTO ADN series of compact pneumatic cylinder are up to 50% smaller than standard pneumatic cylinders for maximum productivity in confined spaces. These double acting pneumatic actuators have dual connection ports for compressed air to be applied for advancing and retracting the piston rod. The extensive range of stroke length and bore size variants in the ADN series can be configured to suit a broad range of applications.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Pneumatic Cylinder Operation
The ADN series is a double acting actuator with air applied to extend and to retract the piston in a linear motion to the desired stroke length. Magnetic piston rods allow contactless position detection via a proximity sensor mounted in slots along the cylinder body.
Cylinders are fitted with flexible polymer end cushioning helping to reduce noise and vibration, prolong service life and increase production and productivity.
Features and Benefits
Complies with ISO 21287 standard
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
Slots for flush mounting proximity sensors
Low friction design allowing for continuous operation
Cushioning requires no adjustment saving maintenance time and cost
How do I mount the pneumatic cylinder?
The ADN series pneumatic actuators can be mount horizontally or vertically to suit the required application. Optional mounting accessories provide further flexibility allowing the cylinder to be attached with a swivel bracket for free movement, foot mounted for support under high loads or combined with other actuators to give a wider range of movement.
Festo Pneumatic Cylinder, Wrought Aluminium Alloy Construction, M6 Piston Rod Thread - ADN-25-50-I-P-A
Want your machinery to move in a straight line? Get things going with this pneumatic cylinder from Festo. Its double-acting design means it has two open ports that let air in and out to push and pull the piston rod. Thanks to its tough high-alloy steel body, this unit can stand up to impact and corrosion, so you get a long service life. The barrel is made from rugged wrought aluminium alloy to shrug off wear caused by repeated use. Robust thermoplastic polyurethane seals help close the deal by keeping this cylinder air-tight to prevent pressure drop.
Features & Benefits
Operating pressure range between 0.6 and 10 bar for versatility
Cushioning rings help prevent stress cracking
Pre-cut slots enable the flush mounting of a sensor to monitor the rod
Cushioning rings help prevent stress cracking
Pre-cut slots enable the flush mounting of a sensor to monitor the rod
Applications
Power stations
Construction industry
Laboratories
Aerospace engineering
Construction industry
Laboratories
Aerospace engineering
How do I mount this pneumatic cylinder?
Thanks to the simple threaded design of its M5 pneumatic connection, you can mount the component by screwing it to your port without using any tools.
What's the operating temperature range of the cylinder?
This product has a wide operating temperature range between -20°C and +80°C so you can safely use it in challenging conditions.
FESTO ADN Series
Specifications
Attribute | Value |
---|---|
Stroke | 50mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | ADN |
Length | 94.5mm |
Pneumatic Connection | M5 |
Piston Rod Thread Gender | Female |
Cushioning Type | Cushioning Rings |
Dimensions | 39.5 x 39.5 x 94.5mm |
Width | 39.5mm |
Maximum Operating Pressure | 10 bar |
Height | 39.5mm |
Model Number p | 536266 |
Minimum Operating Temperature | -20°C |
Weight | 271g |
ISO Standard | ISO 21287 |
Maximum Operating Temperature | +80°C |
VDMA Standard | VDMA24364 |
Related links
- Festo Pneumatic Cylinder - 536249 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076325 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536387 25mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 572697 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8091467 25мм Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 8076366 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - 536348 50mm Stroke Double Acting
- Festo Pneumatic Compact Cylinder - ADN-S-25 30mm Stroke Double Acting