- RS Stock No.:
- 165-368
- Mfr. Part No.:
- CD55B25-20
- Brand:
- SMC
On back order for despatch 22/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$139.94
(exc. GST)
$153.93
(inc. GST)
Units | Per unit |
1 + | $139.94 |
- RS Stock No.:
- 165-368
- Mfr. Part No.:
- CD55B25-20
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
C55 Compact ISO Cylinder
ISO Standard compact cylinder with hard anodized aluminium body. Available as double acting with magnetic piston as standard.
ISO standard 21287
Compact
Magnetic sensing
Compact
Magnetic sensing
Note
Fastening elements should be ordered separately.
Standards
ISO 21287
Specifications
Attribute | Value |
---|---|
Stroke | 20mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C55 |
Length | 65mm |
Cushioning Type | Rubber |
Dimensions | 65 x 40 x 40mm |
Width | 40mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Height | 40mm |
Maximum Operating Temperature | +70°C |
Weight | 199g |
Minimum Operating Temperature | -10°C |
Related links
- SMC Pneumatic Compact Cylinder - 80mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 60mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 32mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 50mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 63mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 125mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 40mm Bore C55 Series, Double Acting
- SMC Pneumatic Compact Cylinder - 150mm Bore C55 Series, Double Acting