Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Clamping Cylinders
SMC Clamping Actuator MK-A016Z
RS Stock No.:
281-0894
Mfr. Part No.:
MK-A016Z
Brand:
SMC
N
View this category
Available for back order.
Add to Basket
Units
Select or type quantity
Units
Select or type quantity
Back Order
Save to a parts list
Price (ex. GST) Each
$49.61
(exc. GST)
$54.57
(inc. GST)
Units
Per unit
1 +
$49.61
RS Stock No.:
281-0894
Mfr. Part No.:
MK-A016Z
Brand:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MK-A016Z
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC lever is accessory for rotary clamp cylinder.
Fluid air
Proof pressure 1.5 Mpa
Attribute
Value
Bore
16mm
Maximum Operating Pressure
1 MPa
Manufacturer Series
MK
Rotary Angle
90
Absolute Maximum Pressure
1.5MPa
Related links
SMC Clamping Actuator MKB25-10LNZ
SMC Clamping Actuator MKB25-20RZ
SMC Clamping Actuator MKB25-20RNZ
SMC Clamping Actuator MKB25-30RZ
SMC Clamping Actuator MKB32TF-20LZ
SMC Clamping Actuator MK2TB20-20RN
SMC Clamping Actuator MKB32-20LZ
SMC Clamping Actuator MKB25-20LZ