Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Pneumatics & Hydraulics
Pneumatic Cylinders & Actuators
Pneumatic Clamping Cylinders
SMC Clamping Actuator MKB16-10LNZ
RS Stock No.:
270-4214
Mfr. Part No.:
MKB16-10LNZ
Brand:
SMC
View this category
Stock check temporarily unavailable - call for stock availability
Add to Basket
Units
Add to basket
Save to a parts list
Price (ex. GST) Each
$322.18
(exc. GST)
$354.40
(inc. GST)
Units
Per unit
1 +
$322.18
RS Stock No.:
270-4214
Mfr. Part No.:
MKB16-10LNZ
Brand:
SMC
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - MKB16-10LNZ
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
The SMC MK rotary clamp cylinder is 2 colour indication solid state auto switch. It has standard stroke range.
Overall length is shortened
2 types of clamping rotary direction available
Attribute
Value
Clamp Stroke
20mm
Bore
16mm
Maximum Operating Pressure
10 bar
Manufacturer Series
MK
Rotary Angle
90°
Absolute Maximum Pressure
1MPa
Related links
SMC Clamping Actuator MKB16-20LZ
SMC Clamping Actuator MKB16-20RZ
SMC Clamping Actuator MKB16-10RZ
SMC Clamping Actuator MKB16-30LZ
SMC Clamping Actuator MKB16-10LZ
SMC Clamping Actuator MKB25-10LNZ
SMC Clamping Actuator MKB25-20RZ
SMC Clamping Actuator MKB25-20RNZ