Georg Fischer Ball type Pneumatic Actuated Valve 3/4in, 10 bar
- RS Stock No.:
- 901-0126
- Mfr. Part No.:
- 199234124
- Brand:
- Georg Fischer
Subtotal (1 unit)**
$1,254.61
(exc. GST)
$1,380.07
(inc. GST)
On back order for despatch 13/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $1,254.61 |
**price indicative
- RS Stock No.:
- 901-0126
- Mfr. Part No.:
- 199234124
- Brand:
- Georg Fischer
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Georg Fischer | |
Thread Size | 3/4in | |
Valve Type | Ball | |
Default Valve Position | NC | |
Return Type | Spring | |
Maximum Working Pressure | 10 bar | |
Select all | ||
---|---|---|
Brand Georg Fischer | ||
Thread Size 3/4in | ||
Valve Type Ball | ||
Default Valve Position NC | ||
Return Type Spring | ||
Maximum Working Pressure 10 bar | ||
Related links
- Georg Fischer Ball type Pneumatic Actuated Valve 20mm, 10 bar
- RS PRO Ball Valve type Pneumatic Actuated Valve 3/4in, 10 bar
- Buschjost Angle Seat type Pneumatic Actuated Valve 10 bar
- Legris Axial type Pneumatic Actuated Valve 10 bar
- SMC Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve 10 bar
- Festo Ball type Pneumatic Actuated Valve 3/4in, 40 bar
- SMC Angle Seat type Pneumatic Actuated Valve 10 bar