- RS Stock No.:
- 203-7121
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-120-H3B1V-50-V
- Brand:
- Festo
On back order for despatch 25/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$631.10
(exc. GST)
$694.21
(inc. GST)
Units | Per unit |
1 + | $631.10 |
- RS Stock No.:
- 203-7121
- Mfr. Part No.:
- VZXF-L-M22C-M-A-G12-120-H3B1V-50-V
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo VZXF series modular pneumatically actuated angle seat valve is made of red brass. It has poppet valve structure with piston actuator and closed position NPT thread. The maximum medium pressure is 16 bar.
Line connection = NPT 3/4
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Type of actuation = pneumatic
Assembly position = any
Mounting type = line installation
Specifications
Attribute | Value |
---|---|
Thread Size | 1/8in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | 1/2in |
Maximum Working Pressure | 10 bar |
Related links
- SMC Angle Seat type Pneumatic Actuated Valve 16 bar
- Legris Axial type Pneumatic Actuated Valve 10 bar
- Festo Ball type Pneumatic Actuated Valve 5.6 bar
- Festo Angle Seat type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 12.8 bar
- EMERSON – ASCO Angle Seat type Pneumatic Actuated Valve, ISO 1in
- Burkert Angle type Pneumatic Actuated Valve 16 bar
- Festo Angle Seat type Pneumatic Actuated Valve 40 bar