RS PRO Pneumatic Actuated Valve 1-1/2in, 800 psi
- RS Stock No.:
- 799-8787
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$2,083.90
(exc. GST)
$2,292.29
(inc. GST)
On back order for despatch 12/07/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 - 4 | $2,083.90 |
5 + | $1,715.06 |
**price indicative
- RS Stock No.:
- 799-8787
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | 1-1/2in | |
Maximum Working Pressure | 800 psi | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size 1-1/2in | ||
Maximum Working Pressure 800 psi | ||
Related links
- RS PRO Pneumatic Actuated Valve 1/2in, 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 2in, 800 psi
- RS PRO Pneumatic Actuated Valve 1in, 1000 psi
- RS PRO Pneumatic Actuated Valve 3/4in, 1000 psi
- Valsteam ADCA Pneumatic Actuated Valve 1-1/2in, 3.5 bar
- Festo Ball type Pneumatic Actuated Valve 1-1/2in, 25 bar
- RS PRO Butterfly type Pneumatic Actuated Valve 2-1/2in
- RS PRO Pneumatic Actuated Valve 2in