RS PRO Ball type Pneumatic Actuated Valve, BSP 3/4in, 1000 psi
- RS Stock No.:
- 760-5659
- Brand:
- RS PRO
Subtotal (1 unit)**
$473.67
(exc. GST)
$521.04
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $473.67 |
**price indicative
- RS Stock No.:
- 760-5659
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Thread Size | 3/4in | |
Valve Type | Ball | |
Default Valve Position | NC | |
Return Type | Spring | |
Thread Standard | BSP | |
Maximum Working Pressure | 1000 psi | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Thread Size 3/4in | ||
Valve Type Ball | ||
Default Valve Position NC | ||
Return Type Spring | ||
Thread Standard BSP | ||
Maximum Working Pressure 1000 psi | ||
Related links
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 40 bar
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi
- RS PRO Ball type Pneumatic Actuated Valve 1000 psi