SMC Axial type Pneumatic Actuated Valve, G G 3/8in to G G 3/8in, 1 Mpa
- RS Stock No.:
- 270-5066
- Mfr. Part No.:
- VNB204C-F10A
- Brand:
- SMC
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$195.52
(exc. GST)
$215.07
(inc. GST)
Units | Per unit |
---|---|
1 + | $195.52 |
- RS Stock No.:
- 270-5066
- Mfr. Part No.:
- VNB204C-F10A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The SMC process valve can operate with a wide range of fluids, such as air, water, oil, gas, vacuum, by selecting the body material and the seal material.
For controlling various fluids
Specifications
Attribute | Value |
---|---|
Thread Size | G 3/8in |
Valve Type | Axial |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Thread Standard 2 | G |
Thread Size 2 | G 3/8in |
Maximum Working Pressure | 1 Mpa |
Related links
- SMC Axial type Pneumatic Actuated Valve, G G 1/8in to G G 1/8in, 1 Mpa
- SMC Cylinder type Pneumatic Valve, G 0.375in to G G 3/8in, 1 MPa
- SMC Axial type Pneumatic Actuated Valve, G 1/2in to Rc (taper) Rc...
- SMC Cylinder type Pneumatic Valve, G 1/8in, 1 MPa
- SMC Axial type Pneumatic Actuated Valve, Rc 1/2in to Rc (taper) Rc...
- SMC Axial type Pneumatic Actuated Valve, Rc 1/4in to Rc (taper) Rc...
- SMC Manual type Pneumatic Valve, R 1/8in to Rc (taper) R 1/8in, 1 MPa
- Legris Axial type Pneumatic Actuated Valve, G 3/8in, 10 bar