SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- RS Stock No.:
- 233-7396
- Mfr. Part No.:
- VNB301B-F20A
- Brand:
- SMC
Price Each**
$219.23
(exc. GST)
$241.15
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $219.23 |
**price indicative
- RS Stock No.:
- 233-7396
- Mfr. Part No.:
- VNB301B-F20A
- Brand:
- SMC
Related links
- SMC Cylinder type Pneumatic Operated Process Valve, 5 bar
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 5 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 10 bar
- SMC Cylinder type Pneumatic Operated Process Valve, 15 bar
- SMC Cylinder type Pneumatic Operated Process Valve 9.7 bar
- SMC Cylinder type Pneumatic Operated Process Valve 1 MPa
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 16 bar
- Buschjost Angle Seat type Pneumatic Operated Process Valve, 3 bar